Festo 15 mm Silicone Suction Cup ESS-15-ES M4
- RS Stock No.:
- 203-8320
- Mfr. Part No.:
- ESS-15-ES
- Manufacturer:
- Festo
Subtotal (1 unit)*
€14.06
(exc. VAT)
€17.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.06 |
*price indicative
- RS Stock No.:
- 203-8320
- Mfr. Part No.:
- ESS-15-ES
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M4 | |
| Product Type | Suction Cup | |
| Pad Diameter | 15mm | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 9.8N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189336 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M4 | ||
Product Type Suction Cup | ||
Pad Diameter 15mm | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 9.8N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189336 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-20-EF easily interchangeable. It has minimum workpiece radius 30 mm and nominal size 3 mm.
Suction cup diameter = 20 mm
Suction cup volume = 0.84 cm3
Position of connection = on top
Related links
- Festo 15 mm Flat Silicone Suction Cup ESS-15-SS M4
- Festo 15 mm Flat Polyurethane Suction Cup ESS-15-EF M4
- Festo 15 mm Flat BR Suction Cup ESS-15-SNA M4
- Festo 15 mm Nitrile Rubber (NBR) Suction Cup ESS-15-EN M4
- Festo 15 mm Flat Polyurethane Suction Cup ESS-15-SU M4
- Festo 15 mm Polyurethane Suction Cup ESS-15-EU M4
- Festo 15 mm Flat Fluoroelastomer Suction Cup ESS-15-SF M4
- Festo 15 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-15-SN M4
