Festo 80 mm Nitrile Rubber (NBR) Suction Cup ESS-80-EN M10
- RS Stock No.:
- 203-8330
- Mfr. Part No.:
- ESS-80-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€63.32
(exc. VAT)
€77.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.32 |
*price indicative
- RS Stock No.:
- 203-8330
- Mfr. Part No.:
- ESS-80-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M10 | |
| Product Type | Suction Cup | |
| Pad Diameter | 80mm | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 275N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189358 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M10 | ||
Product Type Suction Cup | ||
Pad Diameter 80mm | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 275N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189358 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-2-SF wearing part are easily replaceable. It has minimum workpiece radius 10 mm and nominal size 0.6 mm.
Suction cup diameter = 2 mm
Suction cup volume = 0.002 cm3
Ejector pulse suitability = less than 4 bar
Related links
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-80-SN M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-EN M10
- Festo 60 mm Nitrile Rubber (NBR) Suction Cup ESS-60-EN M10
- Festo 80 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ESS-80-BN M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SS M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SN M10
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup ESS-30-EN M6
- Festo 15 mm Nitrile Rubber (NBR) Suction Cup ESS-15-EN M4
