Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-5-G G 1/8
- RS Stock No.:
- 203-8384
- Mfr. Part No.:
- ESH-HB-5-G
- Manufacturer:
- Festo
Subtotal (1 unit)*
€52.58
(exc. VAT)
€64.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.58 |
*price indicative
- RS Stock No.:
- 203-8384
- Mfr. Part No.:
- ESH-HB-5-G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/8 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Connection at Side | |
| Series | ESH | |
| With Buffer | No | |
| Vacuum Entry Direction | At Side | |
| Standards/Approvals | RoHS | |
| Model Number | 189211 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/8 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Connection at Side | ||
Series ESH | ||
With Buffer No | ||
Vacuum Entry Direction At Side | ||
Standards/Approvals RoHS | ||
Model Number 189211 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-50-BT-M6 easily interchangeable. It has minimum workpiece radius 40 mm and nominal size 2.5 mm.
Suction cup diameter = 50 mm
Suction cup volume = 17.6 cm3
Suction cup height compensator = 10 mm
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-6-G M20
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-4-QS 1/8 in G
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-4-PK PK-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-QS QS-6
