Festo 20 mm Round Silicone Suction Cup ESV-20-ES
- RS Stock No.:
- 203-8393
- Mfr. Part No.:
- ESV-20-ES
- Manufacturer:
- Festo
Subtotal (1 unit)*
€10.98
(exc. VAT)
€13.51
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.98 |
*price indicative
- RS Stock No.:
- 203-8393
- Mfr. Part No.:
- ESV-20-ES
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Round | |
| Pad Material | Silicone | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 17N | |
| Standards/Approvals | RoHS | |
| Model Number | 191025 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Round | ||
Pad Material Silicone | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 17N | ||
Standards/Approvals RoHS | ||
Model Number 191025 | ||
- COO (Country of Origin):
- JP
Festo ESV Series Suction Cup, 20mm Pad Diameter, 17 N Holding Force - ESV-20-ES, Numeric Part Number: 191025
This silicone suction cup is engineered for versatile applications in automation and industrial processes. Featuring a pad diameter of 20mm, it offers a compact solution for efficient handling. The product is designed for optimal performance within a range of operating pressures, ensuring reliability in various environments.
Features & Benefits
• Crafted from food-safe silicone material to ensure versatility
• Operates effectively under atmospheric air conditions
• Extra-deep round shape enhances gripping capability
• Achieves a holding force of 17 N for secure attachment
• Wide ambient temperature range for diverse applications
• Compact design boosts ease of installation and usage
Applications
• Used for picking and placing delicate parts in manufacturing
• Ideal for requiring strong yet adaptable gripping solutions
• Suitable for handling glass and smooth surfaces without damage
• Employed in automated assembly lines for increased efficiency
• Utilised in food processing and packaging for safe operations
What is the maximum temperature range in which it can operate?
The suction cup can operate effectively within a temperature range of -30 °C to 180 °C, making it suitable for various applications in extreme conditions.
How much pressure is required for nominal operations?
The nominal operating pressure is set at -0.07 MPa, ensuring optimal suction performance during use.
Is it compliant with specific industry standards?
Yes, it adheres to RoHS regulations and is also compliant with VDMA24364 zone III for LABS (PWIS) conformity, making it a reliable choice for industrial applications.
Can it be used with non-standard workpiece shapes?
While it is designed for a minimum workpiece radius of 30mm, its holding force enables it to securely attach to various shapes and surfaces as long as they meet this specification.
Related links
- Festo 20 mm Round Silicone Suction Cup ESV-20-BS
- Festo 30 mm Round Silicone Suction Cup ESV-30-ES
- Festo 20 mm Round Fluorelastomer Suction Cup ESV-20-EF
- Festo 20 mm Round Polyurethane Suction Cup ESV-20-EU
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESV-20-EN
- Festo 30 mm Round Silicone Suction Cup ESV-30-BS
- Festo 20 mm Bellow Silicone Suction Cup ESV-20-CS
- Festo 20 mm Flat Silicone Suction Cup ESV-20-SS
