Festo 50 mm Round Nitrile Rubber (NBR) Suction Cup ESS-50-EN
- RS Stock No.:
- 203-8397
- Mfr. Part No.:
- ESS-50-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€23.62
(exc. VAT)
€29.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.62 |
*price indicative
- RS Stock No.:
- 203-8397
- Mfr. Part No.:
- ESS-50-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 50mm | |
| Product Type | Suction Cup | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | M6 | |
| Series | ESS | |
| Holding Force | 103.6N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189350 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 50mm | ||
Product Type Suction Cup | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type M6 | ||
Series ESS | ||
Holding Force 103.6N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189350 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-50-SS easily interchangeable. It has minimum workpiece radius 330 mm and nominal size 3 mm.
Suction cup diameter = 50 mm
Suction cup volume = 2.387 cm3
Position of connection = on top
Related links
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESS-20-EN M6
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup ESS-40-EN M6
- Festo 6 mm Round Nitrile Rubber (NBR) Suction Cup ESS-6X10-ON M6
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESS-8X20-ON M6
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-50-SN M6
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-50-CN M6
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-50-BN M6
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESV-20-EN
