Festo 50 mm Flat Polyurethane Suction Cup ESS-50-SU M6
- RS Stock No.:
- 203-8398
- Mfr. Part No.:
- ESS-50-SU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€25.67
(exc. VAT)
€31.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.67 |
*price indicative
- RS Stock No.:
- 203-8398
- Mfr. Part No.:
- ESS-50-SU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M6 | |
| Pad Diameter | 50mm | |
| Pad Type | Flat | |
| Pad Material | Polyurethane | |
| Connection Type | M6 | |
| Series | ESS | |
| Holding Force | 105.8N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189310 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M6 | ||
Pad Diameter 50mm | ||
Pad Type Flat | ||
Pad Material Polyurethane | ||
Connection Type M6 | ||
Series ESS | ||
Holding Force 105.8N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189310 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-50-SU easily interchangeable. It has minimum workpiece radius 330 mm and nominal size 3 mm.
Suction cup diameter = 50 mm
Suction cup volume = 2.387 cm3
Position of connection = on top
Related links
- Festo 20 mm Flat Polyurethane Suction Cup ESS-20-SU M6
- Festo 40 mm Flat Polyurethane Suction Cup ESS-40-SU M6
- Festo 30 mm Flat Polyurethane Suction Cup ESS-30-SU M6
- Festo 50 mm Flat Silicone Suction Cup ESS-50-SNA M6
- Festo 50 mm Flat Silicone Suction Cup ESS-50-SS M6
- Festo 50 mm Flat Fluorelastomer Suction Cup ESS-50-SF M6
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-50-SN M6
- Festo 50 mm Polyurethane Suction Cup ESS-50-GT-M6 M6
