Festo 30 mm Flat FKM Suction Cup ESS-30-SF M6
- RS Stock No.:
- 203-8408
- Mfr. Part No.:
- ESS-30-SF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€34.99
(exc. VAT)
€43.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.99 |
*price indicative
- RS Stock No.:
- 203-8408
- Mfr. Part No.:
- ESS-30-SF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 30mm | |
| Product Type | Suction Cup | |
| Connection Size | M6 | |
| Pad Type | Flat | |
| Pad Material | FKM | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 40.8N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189302 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 30mm | ||
Product Type Suction Cup | ||
Connection Size M6 | ||
Pad Type Flat | ||
Pad Material FKM | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 40.8N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189302 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-60-SS easily interchangeable. It has minimum workpiece radius 350 mm and nominal size 6 mm.
Suction cup diameter = 60 mm
Suction cup volume = 3.953 cm3
Position of connection = on top
Related links
- Festo 40 mm Flat Fluoroelastomer Suction Cup ESS-40-SF M6
- Festo 20 mm Flat Fluoroelastomer Suction Cup ESS-20-SF M6
- Festo 60 mm Flat Fluoroelastomer Suction Cup ESS-60-SF M10
- Festo 15 mm Flat Fluoroelastomer Suction Cup ESS-15-SF M4
- Festo 200 mm Flat Fluoroelastomer Suction Cup ESS-200-SF M20 x 2
- Festo 2 mm Flat Fluoroelastomer Suction Cup ESS-2-SF
- Festo 80 mm Flat Fluoroelastomer Suction Cup ESS-8-SF Inside Diameter 4 mm
- Festo 6 mm Flat Fluoroelastomer Suction Cup ESS-6-SF Inside Diameter 4 mm
