Festo 40 mm Round Fluorelastomer Suction Cup ESS-40-EF M6
- RS Stock No.:
- 203-8432
- Mfr. Part No.:
- ESS-40-EF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€44.92
(exc. VAT)
€55.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.92 |
*price indicative
- RS Stock No.:
- 203-8432
- Mfr. Part No.:
- ESS-40-EF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M6 | |
| Product Type | Suction Cup | |
| Pad Diameter | 40mm | |
| Pad Type | Round | |
| Pad Material | Fluorelastomer | |
| Connection Type | M6 | |
| Series | ESS | |
| Holding Force | 67.6N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189349 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M6 | ||
Product Type Suction Cup | ||
Pad Diameter 40mm | ||
Pad Type Round | ||
Pad Material Fluorelastomer | ||
Connection Type M6 | ||
Series ESS | ||
Holding Force 67.6N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189349 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-8-SNA Wearing part, easily replaceable. It has minimum workpiece radius 20 mm and nominal size 2 mm.
Suction cup diameter = 8 mm
Suction cup volume = 0.03 cm3
Ejector pulse suitability = less than 4 bar
Related links
- Festo 20 mm Round Fluorelastomer Suction Cup ESS-20-EF M6
- Festo 20 mm Round Fluorelastomer Suction Cup ESV-20-EF
- Festo 40 mm Round Polyurethane Suction Cup ESS-40-EU M6
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup ESS-40-EN M6
- Festo 50 mm Flat Fluorelastomer Suction Cup ESS-50-SF M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BU M6
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-M6 M6
- Festo 40 mm Flat Silicone Suction Cup ESS-40-SS M6
