Festo Flat Polyethylene Suction Cup OASI-30
- RS Stock No.:
- 203-9602
- Mfr. Part No.:
- OASI-30
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
€123.96
(exc. VAT)
€152.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €12.396 | €123.96 |
*price indicative
- RS Stock No.:
- 203-9602
- Mfr. Part No.:
- OASI-30
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Polyethylene | |
| Series | OASI-30 | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Model Number | 1048880 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Polyethylene | ||
Series OASI-30 | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
Model Number 1048880 | ||
- COO (Country of Origin):
- DE
The festo suction cup insert OASI-30 must be replaced in case of contamination. It has Operating pressure=0 - 0,95 bar,
Operating medium=Atmospheric air based on ISO 8573-1:2010 [7:-:-]
Food-safe=See Supplementary material information
Ambient temperature=5 - 50 °C
Product weight=2
1 g
Related links
- Festo Flat Polyethylene Suction Cup OASI-50
- Festo Flat Polyethylene Suction Cup OASI-40
- Festo Flat Polyethylene Suction Cup OASI-20-E
- Festo Flat Polyethylene Suction Cup OASI-20
- Festo Flat Polyethylene Suction Cup OASI-10
- Festo 30 mm Flat Silicone Suction Cup ESV-30-SS
- Festo 30 mm Flat Silicone Suction Cup VAS-30-1/8-SI-B 1/8 in G
- Festo Flat Nitrile Rubber (NBR) Suction Cup ESS-6X20-ON M6
