Festo 40 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-40-A-N-G14F G 1/4

Subtotal (1 unit)*

€35.96

(exc. VAT)

€44.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.96

*price indicative

RS Stock No.:
204-0089
Mfr. Part No.:
OGVM-40-A-N-G14F
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Cup

Connection Size

G 1/4

Pad Diameter

40mm

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

OGVM

Holding Force

60N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

8073836

COO (Country of Origin):
DE
The Festo suction cup has height compensator 10 mm and nominal width 4 mm and easily replaceable minimum work piece radius 30 mm. Its vacuum connection is G1/4 which used nitrile rubber material for suction cup. The suction cup diameter is 40 mm with 7.8cm³ of suction volume.

Ambient temperature -20 °C to 80 °C

Product weight 17 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy