Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-6-G M20
- RS Stock No.:
- 281-1146
- Mfr. Part No.:
- ESH-HD-6-G
- Manufacturer:
- Festo
Subtotal (1 unit)*
€244.19
(exc. VAT)
€300.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.19 |
*price indicative
- RS Stock No.:
- 281-1146
- Mfr. Part No.:
- ESH-HD-6-G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M20 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ESH | |
| Standards/Approvals | No | |
| Model Number | 189242 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M20 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ESH | ||
Standards/Approvals No | ||
Model Number 189242 | ||
- COO (Country of Origin):
- JP
The Festo suction cup complete holder is made from tempered steel and high-alloy steel with nickel plated brass.
RoHS compliant
LABS conformity VDMA24364-A1-L
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-6-G M20
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-6-G M20 x 2
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-6-G M20 x 2
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-5-G G 1/8
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-3-PK M4
