Festo 100 mm Flat Silicone Suction Cup ESV-100-SS
- RS Stock No.:
- 281-1187
- Mfr. Part No.:
- ESV-100-SS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€48.84
(exc. VAT)
€60.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.84 |
*price indicative
- RS Stock No.:
- 281-1187
- Mfr. Part No.:
- ESV-100-SS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 100mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 191009 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 100mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 191009 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup without connector comes in round or flat shape and made of VMQ (silicone) material.
optional mounting position
Transparent in colour
Related links
- Festo 60 mm Flat Silicone Suction Cup ESV-60-SS
- Festo 20 mm Flat Silicone Suction Cup ESV-20-SS
- Festo 40 mm Flat Silicone Suction Cup ESV-40-SS
- Festo 50 mm Flat Silicone Suction Cup ESV-50-SS
- Festo 30 mm Flat Silicone Suction Cup ESV-30-SS
- Festo 100 mm Deep Silicone Suction Cup ESV-100-ES
- Festo 100 mm Flat Fluororubber Suction Cup ESV-100-SF
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-100-SU
