Festo 150 mm Flat Silicone Pneumatic Suction Cup ESV-150-SS
- RS Stock No.:
- 281-1189
- Mfr. Part No.:
- ESV-150-SS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€175.26
(exc. VAT)
€215.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.26 |
*price indicative
- RS Stock No.:
- 281-1189
- Mfr. Part No.:
- ESV-150-SS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 150mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 191013 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 150mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 191013 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup is available without connector and it has volume of 173.826 cm³. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. The suction cup operates using standard atmospheric air.
RoHS compliant
LABS conformity toVDMA24364 zone III
Related links
- Festo 150 mm Flat Silicone Pneumatic Suction Cup ESS-150-SS M20 x 2
- Festo 150 mm Flat Polyurethane Suction Cup ESV-150-SU
- Festo 150 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-150-SN
- Festo 200 mm Flat Silicone Pneumatic Suction Cup ESV-200-SS
- Festo 150 mm Deep Fluororubber Pneumatic Suction Cup ESV-150-SF
- Festo 60 mm Flat Silicone Suction Cup ESV-60-ES
- Festo 200 mm Flat Silicone Pneumatic Suction Cup ESS-200-SS M20 x 2
- SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B04MUS
