Festo 40 mm Deep Polyurethane Pneumatic Suction Cup ESV-40-EU
- RS Stock No.:
- 281-1202
- Mfr. Part No.:
- ESV-40-EU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€16.68
(exc. VAT)
€20.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.68 |
*price indicative
- RS Stock No.:
- 281-1202
- Mfr. Part No.:
- ESV-40-EU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Deep | |
| Pad Material | Polyurethane | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 191032 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Deep | ||
Pad Material Polyurethane | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 191032 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup without connector designed for a top connection. This suction cup without a connector provides flexibility in its application and is adaptable to optional mounting positions. The suction cup features a round extra deep shape.
RoHS compliant
Related links
- Festo 100 mm Deep Polyurethane Pneumatic Suction Cup ESV-100-EU
- Festo 80 mm Deep Polyurethane Pneumatic Suction Cup ESV-80-EU
- Festo 40 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-40-EN
- Festo 40 mm Deep Fluororubber Suction Cup ESV-40-EF
- Festo 40 mm Bellow Polyurethane Suction Cup ESV-40-BU
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-30-GT
- Festo 100 mm Deep Polyurethane Pneumatic Suction Cup ESS-100-EU M10
- Festo 40 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-40-SN
