- RS Stock No.:
- 175-9947
- Mfr. Part No.:
- ZFC74-B
- Manufacturer:
- SMC
3 Within 1 working day(s) (IE stock)
47 Within 2 working day(s) (EU stock)
Added
Price Each
€17.92
(exc. VAT)
€22.04
(inc. VAT)
Units | Per unit |
1 - 4 | €17.92 |
5 - 9 | €17.41 |
10 + | €16.85 |
- RS Stock No.:
- 175-9947
- Mfr. Part No.:
- ZFC74-B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC In-line Air Filter
The SMC ZFC in-line air filter prevents trouble in equipment caused by contaminants in the air and has a maximum flow rate of 100L/minute. Both, positive pressure and vacuum pressure can be used with a single unit. During positive pressure, a lock mechanism prevents components from being scattered when they are loosened. It is light in weight and compact and the flexible mounting orientation makes it easy to install to the line.
Features and Benefits
Tubing outer diameter is 6mm
Maximum flow rate is 100L/min
5μm filtration level
Maximum operating pressure is 1.0MPa
Operating temperature ranges between 0°C and 60°C
Maximum flow rate is 100L/min
5μm filtration level
Maximum operating pressure is 1.0MPa
Operating temperature ranges between 0°C and 60°C
Specifications
Attribute | Value |
---|---|
Port Connection | 6 Dia. mm |
Filtration Size | 5µm |
Manufacturer Series | ZFC |
Maximum Flow Rate | 100L/min |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Minimum Operating Pressure | -100kPa |