Camozzi Red In-Line Mounting Pressure Indicator, M5 mount hole 10 bar
- RS Stock No.:
- 909-822
- Mfr. Part No.:
- 2950 M5
- Manufacturer:
- Camozzi
Subtotal (1 bag of 50 units)*
€154.28
(exc. VAT)
€189.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €154.28 | €3.086 |
*price indicative
- RS Stock No.:
- 909-822
- Mfr. Part No.:
- 2950 M5
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connection Size | M5 | |
| Product Type | Pressure Indicator | |
| Mount Hole Size | M5 | |
| Series | Series 2950 | |
| Connection Type | Threaded | |
| Mount Type | In-Line | |
| Thread Standard | Metric | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 10 bar | |
| Material | Brass | |
| Actuated Colour | Red | |
| Minimum Operating Temperature | -5°C | |
| Thread Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connection Size M5 | ||
Product Type Pressure Indicator | ||
Mount Hole Size M5 | ||
Series Series 2950 | ||
Connection Type Threaded | ||
Mount Type In-Line | ||
Thread Standard Metric | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 10 bar | ||
Material Brass | ||
Actuated Colour Red | ||
Minimum Operating Temperature -5°C | ||
Thread Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Camozzi pressure indicators are designed for reliable monitoring in industrial environments, effectively measuring pressure levels to ensure optimal system performance.
Products are specifically designed for industrial applications
Dimensions include a height of 4 mm and length of 13.5 mm
The pressure indicators feature a standard M5 connection
Designed to provide accurate readings for enhanced operational efficiency
Related links
- Parker Red Panel Mount Mounting Pressure Indicator, 22 mm mount hole 8 bar
- Festo Panel Mounting Pressure Indicator 8 bar
- Festo Green Pressure Indicator 8 bar
- Parker Green Panel Mount Mounting Visual Indicator, 22 mm mount hole 8 bar
- Norgren Red Panel Mounting Visual Indicator, 30 mm mount hole 8.6 bar
- Crouzet Red Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Yellow Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
