- RS Stock No.:
- 763-8071
- Mfr. Part No.:
- 22-31-000749
- Manufacturer:
- Bear Grylls
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€80.08
(exc. VAT)
€98.50
(inc. VAT)
Units | Per unit |
1 + | €80.08 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 763-8071
- Mfr. Part No.:
- 22-31-000749
- Manufacturer:
- Bear Grylls
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bear Grylls Ultimate Tool
Multi-tool with spring loaded pliers, serrated and fine edged knives, and a secure grip handle. Complete with Gerber limited lifetime warranty.
Ergonomic rubber grip
Ideal for one handed use
Tools lock in position
Mildew resistant, military grade Nylon sheath
Ideal for camping trips
Ideal for one handed use
Tools lock in position
Mildew resistant, military grade Nylon sheath
Ideal for camping trips
Supplied with
Bear Grylls 'Priorities of Survival' pocket gude, & land to air rescue instructions.
Warning
You must be over the age of 18 to purchase this product
Bear Grylls Multi-Tools & Knives
Specifications
Attribute | Value |
---|---|
Knife Type | Multitool |
Blade Material | Stainless Steel |
Handle Material | Rubber |
Closed Length | 101mm |
Overall Length | 160 mm |
Series | Ultimate |
Weight | 250g |
- RS Stock No.:
- 763-8071
- Mfr. Part No.:
- 22-31-000749
- Manufacturer:
- Bear Grylls