Crystek 500MHz PRO Oscillator, SMA Housing In Line Module RFPRO33-500.000, -20°C → +70°C
- RS Stock No.:
- 792-4155
- Mfr. Part No.:
- RFPRO33-500.000
- Manufacturer:
- Crystek
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-4155
- Mfr. Part No.:
- RFPRO33-500.000
- Manufacturer:
- Crystek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crystek | |
| Select all | ||
|---|---|---|
Brand Crystek | ||
- COO (Country of Origin):
- US
Related links
- Crystek 80MHz PRO Oscillator -40°C → +85°C
- Crystek 10MHz PRO Oscillator -40°C → +85°C
- Crystek 100MHz PRO Oscillator -40°C → +85°C
- Pocket Reference Oscillators
- Maxim Integrated 500MHz Oscillator, 6-Pin SOT-23
- Maxim Integrated 500MHz Oscillator, 6-Pin SOT-23 MAX2608EUT+T
- RS PRO Bi-Metallic Thermostat 70 °C Max 16 A, Fixed Mount
- RS PRO 5 m Red 70 °C, -20 °C
