TP-Link 2 Port POE Injector, 48V dc Input, 500mA, 15.4W
- RS Stock No.:
- 275-3548
- Distrelec Article No.:
- 302-61-971
- Mfr. Part No.:
- TL-POE150S
- Manufacturer:
- TP-Link
Price Each**
€24.23
(exc. VAT)
€29.80
(inc. VAT)
9 Within 1 working day(s) (IE stock)*
148 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.23 |
**price indicative
- RS Stock No.:
- 275-3548
- Distrelec Article No.:
- 302-61-971
- Mfr. Part No.:
- TL-POE150S
- Manufacturer:
- TP-Link
Related links
- TP-Link 2 Port POE Injector 60W
- TP-Link 2 Port POE Injector 1A, 30W
- TP-Link 2 Port PoE Splitter 12V dc Output 12W
- Trendnet 2 Port POE Injector 48V dc Output 15.4W
- TP-Link Single Port POE Injector, 10W
- Oceansmile 2 Port POE Injector 48.5 → 49.6V dc Output, 500mA
- D-Link Single Port POE Injector 400mA, 19.2W
- MOXA Single Port POE Injector 57V dc Output, 4.08W