Trendnet 2 Port POE Injector, 240V Input, 48V dc Output, 400mA, 15.4W
- RS Stock No.:
- 283-6107
- Distrelec Article No.:
- 125-33-020
- Mfr. Part No.:
- TPE-113GI (EU)
- Manufacturer:
- Trendnet
Bulk discount available
Subtotal (1 unit)*
€26.38
(exc. VAT)
€32.45
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 999,999,947 unit(s) shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €26.38 |
5 - 9 | €25.58 |
10 - 24 | €24.79 |
25 - 49 | €24.00 |
50 + | €23.21 |
*price indicative
- RS Stock No.:
- 283-6107
- Distrelec Article No.:
- 125-33-020
- Mfr. Part No.:
- TPE-113GI (EU)
- Manufacturer:
- Trendnet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Trendnet | |
Input Voltage | 240V | |
Output Voltage | 48V dc | |
Output Current | 400mA | |
Number of Output Ports | 2 | |
Power Rating | 15.4W | |
Select all | ||
---|---|---|
Brand Trendnet | ||
Input Voltage 240V | ||
Output Voltage 48V dc | ||
Output Current 400mA | ||
Number of Output Ports 2 | ||
Power Rating 15.4W | ||
Related links
- Trendnet Single Port POE Injector 54V Output 15.4W
- Trendnet 2 Port POE Injector 600mA, 30W
- Trendnet Single Port POE Injector 48V dc Output 36W
- Trendnet Single Port POE Injector 1.03W
- Trendnet Single Port POE Injector 3W
- Trendnet Single Port POE Injector 95W
- Microchip Single Port POE Injector 48V dc Output, 15.4W
- Trendnet 4 Port POE Injector 55V dc Output 70W