Trendnet 2 Port POE Injector, 240V Input, 600mA, 30W
- RS Stock No.:
- 283-6108
- Distrelec Article No.:
- 110-43-018
- Mfr. Part No.:
- TPE-115GI (EU)
- Manufacturer:
- Trendnet
Bulk discount available
Subtotal (1 unit)*
€30.27
(exc. VAT)
€37.23
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €30.27 |
5 - 9 | €29.36 |
10 - 24 | €28.45 |
25 - 49 | €27.55 |
50 + | €26.64 |
*price indicative
- RS Stock No.:
- 283-6108
- Distrelec Article No.:
- 110-43-018
- Mfr. Part No.:
- TPE-115GI (EU)
- Manufacturer:
- Trendnet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Trendnet | |
Input Voltage | 240V | |
Output Current | 600mA | |
Number of Output Ports | 2 | |
Power Rating | 30W | |
Select all | ||
---|---|---|
Brand Trendnet | ||
Input Voltage 240V | ||
Output Current 600mA | ||
Number of Output Ports 2 | ||
Power Rating 30W | ||
Related links
- Trendnet 2 Port POE Injector 48V dc Output 15.4W
- Trendnet Single Port POE Injector 1.03W
- Trendnet Single Port POE Injector 3W
- Trendnet Single Port POE Injector 48V dc Output 36W
- Trendnet Single Port POE Injector 54V Output 15.4W
- TP-Link 2 Port POE Injector 1A, 30W
- Trendnet Single Port POE Injector 95W
- Trendnet Single Port POE Injector, 30W