Planet 1 Port PoE Injector, 100V, 240 V Input 60 W, 56V dc Output, 1.8 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€96.94

(exc. VAT)

€119.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€96.94
5 - 9€94.04
10 - 24€91.13
25 - 49€88.23
50 +€85.31

*price indicative

RS Stock No.:
285-8652
Distrelec Article No.:
300-80-970
Mfr. Part No.:
POE-172
Manufacturer:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

PoE Injector

Maximum Data Rate

1000Mbps

Input Voltage

100V, 240V

Output Voltage

56V dc

Output Current

1.8A

Number of Outputs

1

Mount Type

DIN Rail

Power

60W

Width

115mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEEE 802.3ab 1000BASE-T Gigabit Ethernet, IEEE 802.3at Power over Ethernet Plus, IEEE 802.3af Power over Ethernet, CE, FCC Part 15 Class B, IEEE 802.3 10BASE-T Ethernet, IEEE 802.3u 100BASE-TX Fast Ethernet

Weight

235g

Series

POE-172

Number of Ethernet Ports

2

COO (Country of Origin):
TW
The single-port Ultra Power over Ethernet Injector, with a maximum of 60 watts of power output, offers a high-speed Ethernet data connection for network infrastructure. It is perfect for devices needing higher power to function normally, such as PTZ Speed Dome cameras and remote digital signage displays.

Delivers up to 60 watts of power on 4-pair UTP cables

Auto-detection of PoE IEEE 802.3at/af equipment

Backward compatible with IEEE 802.3at/af PD devices

Compact design with internal power supply

Easy installation with plug and play functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy