Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt S
- RS Stock No.:
- 103-333
- Mfr. Part No.:
- B210NARS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€11.63
(exc. VAT)
€14.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.63 |
*price indicative
- RS Stock No.:
- 103-333
- Mfr. Part No.:
- B210NARS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Polo Shirt | |
| Colour | Navy | |
| Material | 65% Polyester, 35% Cotton | |
| Sleeve Type | Short | |
| Series | B210 | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Polo Shirt | ||
Colour Navy | ||
Material 65% Polyester, 35% Cotton | ||
Sleeve Type Short | ||
Series B210 | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest rugged polo shirt is made using pique knit polycotton fabric which is soft to touch and comfortable to wear. Features include a rib knitted collar and cuffs, matching buttons and a three button placket. Ideal for corporate wear and personalisation.
Ideal for corporate wear and custom finishes
Button placket opening
Rib collar and cuffs
Twin-stitched seams for extra durability
40+ UPF rated fabric to block 98% of UV rays
Related links
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt XL
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt 5XL
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt L
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt XS
- Portwest B210 Navy 35% Cotton, 65% Polyester Polo Shirt 2XL
- Portwest B210 Navy 35% Cotton, 65% Polyester Polo Shirt M
- Portwest B210 Navy 35% Cotton, 65% Polyester Polo Shirt 4XL
- Portwest B210 Navy 35% Cotton, 65% Polyester Polo Shirt 3XL
