Uneek UC114 Black Cotton Polo Shirt 3XL
- RS Stock No.:
- 106-337
- Mfr. Part No.:
- UC114BLK-3XL
- Manufacturer:
- Uneek
Subtotal (1 bag of 1 unit)*
€7.70
(exc. VAT)
€9.47
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | €7.70 |
*price indicative
- RS Stock No.:
- 106-337
- Mfr. Part No.:
- UC114BLK-3XL
- Manufacturer:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Polo Shirt | |
| Size | 3XL | |
| Colour | Black | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | UC114 | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Polo Shirt | ||
Size 3XL | ||
Colour Black | ||
Material Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series UC114 | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek polo shirt is available in all colours except heather grey are 100% pre-shrunk ringspun combed cotton and 3 self coloured button placket.
Knitted raised collar and cuffs
Twin needle stitching on hem
Washable at 40 degrees
Related links
- Uneek UC114 Black 100% Cotton Polo Shirt M
- Uneek UC114 Black 100% Cotton Polo Shirt 2XL
- Uneek UC114 Black 100% Cotton Polo Shirt XS
- Uneek UC114 Black 100% Cotton Polo Shirt XL
- Uneek UC114 Black 100% Cotton Polo Shirt L
- Uneek UC114 Black 100% Cotton Polo Shirt S
- KARIBAN K254 Black 100% Cotton Polo Shirt 3XL
- Helly Hansen Classic Black 100% Cotton Polo Shirt 3XL
