JRC NEW Royal Blue Cotton Sweatshirt & Fleeces L
- RS Stock No.:
- 506-367
- Mfr. Part No.:
- 990052 L ROYAL
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-367
- Mfr. Part No.:
- 990052 L ROYAL
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Royal Blue | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | NEW | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Sweatshirt & Fleeces | ||
Colour Royal Blue | ||
Material Cotton | ||
Sleeve Type Long | ||
Gender Men | ||
Series NEW | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo New Marsiglia is a long-sleeve polo shirt made from 100% combed piqué cotton, offering both comfort and breathability. Its elegant design is enhanced by double piping on the collar and ribbed sleeve cuffs, adding a refined touch to this classic wardrobe essential. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Three matching buttons
Side vents with reinforcement tape
Internal collar reinforcement
Related links
- JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces S
- JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces M
- JRC AOSTA Royal Blue 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Royal Blue 100% Cotton Polo Shirt M
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Navy 100% Cotton Sweatshirt & Fleeces L
- JRC AOSTA Royal Blue 100% Cotton Sweatshirt & Fleeces XL
- JRC COLOMBIA Royal Blue 100% Cotton Sweatshirt & Fleeces M
