ProGARM 5200 Navy Fabric Polo Shirt L
- RS Stock No.:
- 242-5330
- Mfr. Part No.:
- 5200-RNV-L
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€81.39
(exc. VAT)
€100.11
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.39 |
*price indicative
- RS Stock No.:
- 242-5330
- Mfr. Part No.:
- 5200-RNV-L
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Polo Shirt | |
| Size | L | |
| Colour | Navy | |
| Material | Fabric | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | 5200 | |
| Closure Type | Pull Over | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Polo Shirt | ||
Size L | ||
Colour Navy | ||
Material Fabric | ||
Sleeve Type Long | ||
Gender Men | ||
Series 5200 | ||
Closure Type Pull Over | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM L size premium long sleeved polo shirt constructed using VXS+ Interlock fabric with soft touch finish, Tested to achieve Category 2 ARC. It has Knitted collar with tipping which ensures best appearance after washing. color matched to other navy ProGARM garments for best appearance.
Enclosed stud placket allows quick fastening
Breathable with good moisture management
ThermSAFE plastic FR poppers, CE Certified
SafetyICON on arm, Visual EN Norm icon system
Related links
- ProGARM 5200 Navy Fabric Polo Shirt XL
- ProGARM 5200 Navy Fabric Polo Shirt 2XL
- ProGARM 5200 Navy Fabric Polo Shirt M
- ProGARM 5200 Navy Fabric Polo Shirt S
- ProGARM 5200 Navy Fabric Polo Shirt 4XL
- ProGARM 5200 Navy Fabric Polo Shirt 3XL
- ProGARM 5280 Navy Cotton Polo Shirt L
- ProGARM PS220 Navy Fabric Polo Shirt L
