ProGARM 5202 Navy Yarn Polo Shirt 46/48
- RS Stock No.:
- 242-5335
- Mfr. Part No.:
- 5202-NAV-10
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€81.38
(exc. VAT)
€100.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.38 |
*price indicative
- RS Stock No.:
- 242-5335
- Mfr. Part No.:
- 5202-NAV-10
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 46/48 | |
| Product Type | Polo Shirt | |
| Colour | Navy | |
| Material | Yarn | |
| Sleeve Type | Long | |
| Gender | Women | |
| Series | 5202 | |
| Closure Type | Pull Over | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 46/48 | ||
Product Type Polo Shirt | ||
Colour Navy | ||
Material Yarn | ||
Sleeve Type Long | ||
Gender Women | ||
Series 5202 | ||
Closure Type Pull Over | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Premium long-sleeved ladies polo shirt constructed using VXS+ Interlock fabric with soft touch finish, tested to achieve Category 2 ARC. Knitted collar with tipping ensures best appearance after washing. color matched to other navy ProGARM garments for best appearance.
Enclosed stud placket allows quick fastening
Breathable with good moisture management
ThermSAFE plastic FR poppers, CE Certified
SafetyICON on arm, Visual EN Norm icon system
Related links
- ProGARM 5202 Navy Yarn Polo Shirt 2XL
- ProGARM 5202 Navy Yarn Polo Shirt L
- ProGARM 5202 Navy Yarn Polo Shirt XL
- ProGARM 5202 Navy Yarn Polo Shirt S
- ProGARM PS220 Navy Fabric Polo Shirt 10
- ProGARM Navy, Yellow Inherent Interlock Fabric Long Sleeve Sleeve T-Shirt 10
- ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt 10
- ProGARM Long Thermal Shirt, XL Navy Yarn
