Hutchinson Rubber Poly V PK Poly V Belt, 633 mm Length
- RS Stock No.:
- 207-5943
- Mfr. Part No.:
- 12PK633/249K
- Manufacturer:
- Hutchinson
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€38.66
(exc. VAT)
€47.55
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.66 | - |
| 5 - 9 | €37.10 | 4% |
| 10 - 24 | €36.35 | 5% |
| 25 + | €35.57 | 7% |
*price indicative
- RS Stock No.:
- 207-5943
- Mfr. Part No.:
- 12PK633/249K
- Manufacturer:
- Hutchinson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson | |
| Length | 633mm | |
| Product Type | Poly V Belt | |
| Series | Poly V PK | |
| Material | Rubber | |
| Height | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson | ||
Length 633mm | ||
Product Type Poly V Belt | ||
Series Poly V PK | ||
Material Rubber | ||
Height 4.9mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Poly V belt is a power transmission belt features longitudinal ribs and has been specially designed for industry. It can be installed on a fixed centre distance, and absorbs vibrations reducing noise levels.
Reduced weight and compactness of power transmission
Reduced pulley diameter
No need for tensioning
Related links
- Hutchinson Rubber Poly V PK Poly V Belt, 698 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 610 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 559 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 711 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 483 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 762 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 457 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 660 mm Length
