Hutchinson Rubber Poly V PJ Poly V Belt, 559 mm Length

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€12.66

(exc. VAT)

€15.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€12.66-
5 - 9€12.144%
10 - 24€11.896%
25 +€11.648%

*price indicative

RS Stock No.:
207-5956
Mfr. Part No.:
5PJ559/220J
Manufacturer:
Hutchinson
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson

Length

559mm

Product Type

Poly V Belt

Belt Section

J

Series

Poly V PJ

Material

Rubber

Height

3.3mm

COO (Country of Origin):
FR
The Hutchinson Poly V belt is a power transmission belt features longitudinal ribs and has been specially designed for industry. It can be installed on a fixed centre distance, and absorbs vibrations reducing noise levels.

Reduced weight and compactness of power transmission

Reduced pulley diameter

No need for tensioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy