Hutchinson Rubber Poly V PJ Poly V Belt, 610 mm Length
- RS Stock No.:
- 207-5965
- Mfr. Part No.:
- 6PJ610/240J
- Manufacturer:
- Hutchinson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.20
(exc. VAT)
€18.70
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.20 |
| 5 - 9 | €14.59 |
| 10 - 24 | €14.29 |
| 25 + | €13.98 |
*price indicative
- RS Stock No.:
- 207-5965
- Mfr. Part No.:
- 6PJ610/240J
- Manufacturer:
- Hutchinson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson | |
| Length | 610mm | |
| Product Type | Poly V Belt | |
| Belt Section | J | |
| Series | Poly V PJ | |
| Material | Rubber | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson | ||
Length 610mm | ||
Product Type Poly V Belt | ||
Belt Section J | ||
Series Poly V PJ | ||
Material Rubber | ||
Height 3.3mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Poly V belt is a power transmission belt features longitudinal ribs and has been specially designed for industry. It can be installed on a fixed centre distance, and absorbs vibrations reducing noise levels.
Reduced weight and compactness of power transmission
Reduced pulley diameter
No need for tensioning
Related links
- Hutchinson Rubber Poly V PJ Poly V Belt, 610 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 559 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 483 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 711 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 356 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 762 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 457 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 838 mm Length
