Login / Register to access your benefits
Recently searched

    OPTIBELT Rubber RB Drive Belt, 2235mm Length, 47mm Width

    Bulk discount available

    Subtotal (1 unit)**

    €158.77

    (exc. VAT)

    €195.29

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€158.77
    5 - 9€155.60
    10 - 24€152.41
    25 +€149.25

    **price indicative

    RS Stock No.:
    216-9942
    Mfr. Part No.:
    10 PL 2235 RB
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Length

    2235mm

    Belt Section

    PL

    Top Width

    47mm

    Series

    RB

    Material

    Rubber

    Height

    7mm

    Related links