OPTIBELT Rubber RB Drive Belt, 1.27 m Length
- RS Stock No.:
- 217-0165
- Mfr. Part No.:
- 12 PL 1270 RB
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€131.75
(exc. VAT)
€162.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €131.75 |
| 5 - 9 | €129.10 |
| 10 - 24 | €126.48 |
| 25 + | €123.85 |
*price indicative
- RS Stock No.:
- 217-0165
- Mfr. Part No.:
- 12 PL 1270 RB
- Manufacturer:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 1.27m | |
| Product Type | Drive Belt | |
| Belt Section | PL | |
| Series | RB | |
| Material | Rubber | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 1.27m | ||
Product Type Drive Belt | ||
Belt Section PL | ||
Series RB | ||
Material Rubber | ||
Height 7mm | ||
The Optibelt RB ribbed belt are precision engineered for superior performance and manufactured for incredible durability. A wide range of custom manufactured constructions are available for automotive, serpentine, alternator power transmission applications and more. It has 1270 mm length.
Low vibration and noise
High belt speeds are possible
Very good dynamic power transmission capability
Related links
- OPTIBELT Rubber RB Drive Belt, 1270 mm Length
- OPTIBELT Rubber RB Drive Belt, 1613 mm Length
- OPTIBELT Rubber RB Drive Belt, 1194 mm Length
- OPTIBELT Rubber RB Drive Belt, 2362 mm Length
- OPTIBELT Rubber RB Drive Belt, 1841 mm Length
- OPTIBELT Rubber RB Drive Belt, 1333 mm Length
- OPTIBELT Rubber RB Drive Belt, 2197 mm Length
- OPTIBELT Rubber RB Drive Belt, 1371 mm Length
