OPTIBELT Rubber RB Drive Belt, 1.84 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€172.63

(exc. VAT)

€212.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€172.63
5 - 9€169.18
10 - 24€165.73
25 +€162.28

*price indicative

RS Stock No.:
217-0176
Mfr. Part No.:
12 PL 1841 RB
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Drive Belt

Length

1.84m

Belt Section

PL

Series

RB

Material

Rubber

Height

7mm

The Optibelt RB ribbed belt are precision engineered for superior performance and manufactured for incredible durability. A wide range of custom manufactured constructions are available for automotive, serpentine, alternator power transmission applications and more. It has 1841 mm length.

Low vibration and noise

High belt speeds are possible

Very good dynamic power transmission capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy