OPTIBELT Rubber RB Drive Belt, 1.66 m Length
- RS Stock No.:
- 217-0623
- Mfr. Part No.:
- 20 PL 1664 RB
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€267.67
(exc. VAT)
€329.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €267.67 |
| 5 - 9 | €262.32 |
| 10 - 24 | €256.97 |
| 25 + | €251.62 |
*price indicative
- RS Stock No.:
- 217-0623
- Mfr. Part No.:
- 20 PL 1664 RB
- Manufacturer:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 1.66m | |
| Product Type | Drive Belt | |
| Belt Section | PL | |
| Series | RB | |
| Material | Rubber | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 1.66m | ||
Product Type Drive Belt | ||
Belt Section PL | ||
Series RB | ||
Material Rubber | ||
Height 7mm | ||
The Optibelt ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. This belt has PL profile and length of the belt is 1664 mm.
Very good dynamic power transmission capability
Low vibration and noise
High belt speeds are possible
Withstands shock loads and short-term overload
Related links
- OPTIBELT Rubber RB Drive Belt, 1.66 m Length
- OPTIBELT Rubber RB Drive Belt, 2.24 m Length
- OPTIBELT Rubber RB Drive Belt, 2.52 m Length
- OPTIBELT Rubber RB Drive Belt, 1.72 m Length
- OPTIBELT Rubber RB Drive Belt, 2.36 m Length
- OPTIBELT Rubber RB Drive Belt, 1.19 m Length
- OPTIBELT Rubber RB Drive Belt, 1.61 m Length
- OPTIBELT Rubber RB Drive Belt, 2.07 m Length
