OPTIBELT Rubber RB Drive Belt, 813mm Length, 14.04mm Width
- RS Stock No.:
- 217-0752
- Mfr. Part No.:
- 6 PJ 813 RB
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€15.75
(exc. VAT)
€19.37
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €15.75 |
5 - 9 | €15.42 |
10 - 24 | €15.12 |
25 + | €14.78 |
*price indicative
- RS Stock No.:
- 217-0752
- Mfr. Part No.:
- 6 PJ 813 RB
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Length | 813mm | |
Belt Section | PJ | |
Top Width | 14.04mm | |
Series | RB | |
Material | Rubber | |
Height | 3.5mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Length 813mm | ||
Belt Section PJ | ||
Top Width 14.04mm | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
Related links
- OPTIBELT Rubber RB Drive Belt 37.44mm Width
- OPTIBELT Rubber RB Drive Belt 28.08mm Width
- OPTIBELT Rubber RB Drive Belt 9.36mm Width
- OPTIBELT Rubber RB Drive Belt 18.72mm Width
- OPTIBELT Rubber RB Drive Belt 23.4mm Width
- OPTIBELT Rubber RB Drive Belt 11.7mm Width
- OPTIBELT Rubber RB Drive Belt 14.04mm Width
- OPTIBELT Rubber RB Drive Belt 14.04mm Width