OPTIBELT Rubber RB Drive Belt, 954 mm Length
- RS Stock No.:
- 217-0777
- Mfr. Part No.:
- 6 PL 954 RB
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.14
(exc. VAT)
€71.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €58.14 |
| 5 - 9 | €56.98 |
| 10 - 24 | €55.82 |
| 25 + | €54.67 |
*price indicative
- RS Stock No.:
- 217-0777
- Mfr. Part No.:
- 6 PL 954 RB
- Manufacturer:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 954mm | |
| Belt Section | PL | |
| Series | RB | |
| Material | Rubber | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 954mm | ||
Belt Section PL | ||
Series RB | ||
Material Rubber | ||
Height 7mm | ||
The OPTIBELT ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is embedded in a rubber adhesive mixture and cover the entire width of the ribbed belt. Fibre reinforced, wear resistant rubber compounds ensure quiet operation, oil and heat resistance and a long belt life.
Low vibration and noise
Can be used with back bend idlers, e.g. in serpentine drives
High belt speeds are possible
Very good dynamic power transmission capability
Related links
- OPTIBELT Rubber RB Drive Belt, 991 mm Length
- OPTIBELT Rubber RB Drive Belt, 2.52 m Length
- OPTIBELT Rubber RB Drive Belt, 1.72 m Length
- OPTIBELT Rubber RB Drive Belt, 1.27 m Length
- OPTIBELT Rubber RB Drive Belt, 1.19 m Length
- OPTIBELT Rubber RB Drive Belt, 3.29 m Length
- OPTIBELT Rubber RB Drive Belt, 2.07 m Length
- OPTIBELT Rubber RB Drive Belt, 1.61 m Length
