OPTIBELT Rubber RB Drive Belt, 1.12 m Length
- RS Stock No.:
- 217-1533
- Mfr. Part No.:
- 4 PJ 1123 RB
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.30
(exc. VAT)
€15.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.30 |
| 5 - 9 | €12.07 |
| 10 - 24 | €11.80 |
| 25 + | €11.53 |
*price indicative
- RS Stock No.:
- 217-1533
- Mfr. Part No.:
- 4 PJ 1123 RB
- Manufacturer:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 1.12m | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 1.12m | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The OPTIBELT RB series ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It has a length of 1123 mm. It is mainly used in small compressors, cement mixers, white goods, small tools and etc.
Small pulley diameters
Large speed ratios possible
Low vibration and noise
Good frictional power transmission and high power transmission capability
Insensitive to torque impulses and short-term overloading
Related links
- OPTIBELT Rubber RB Drive Belt, 1123 mm Length
- OPTIBELT Rubber RB Drive Belt, 762 mm Length
- OPTIBELT Rubber RB Drive Belt, 1194 mm Length
- OPTIBELT Rubber RB Drive Belt, 559 mm Length
- OPTIBELT Rubber RB Drive Belt, 457 mm Length
- OPTIBELT Rubber RB Drive Belt, 584 mm Length
- OPTIBELT Rubber RB Drive Belt, 1016 mm Length
- OPTIBELT Rubber RB Drive Belt, 914 mm Length
