OPTIBELT Rubber RB Drive Belt, 1321mm Length, 14.04mm Width
- RS Stock No.:
- 217-1800
- Mfr. Part No.:
- 6 PJ 1321 RB
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)**
€18.98
(exc. VAT)
€23.35
(inc. VAT)
Temporarily out of stock - back order for despatch 21-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €18.98 |
5 - 9 | €18.63 |
10 - 24 | €18.24 |
25 + | €17.84 |
**price indicative
- RS Stock No.:
- 217-1800
- Mfr. Part No.:
- 6 PJ 1321 RB
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Length | 1321mm | |
Belt Section | PJ | |
Top Width | 14.04mm | |
Series | RB | |
Material | Rubber | |
Height | 3.5mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Length 1321mm | ||
Belt Section PJ | ||
Top Width 14.04mm | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
Related links
- OPTIBELT Rubber RB Drive Belt 37.44mm Width
- OPTIBELT Rubber RB Drive Belt 23.4mm Width
- OPTIBELT Rubber RB Drive Belt 28.08mm Width
- OPTIBELT Rubber RB Drive Belt 18.72mm Width
- OPTIBELT Rubber RB Drive Belt 14.04mm Width
- OPTIBELT Rubber RB Drive Belt 14.04mm Width
- OPTIBELT Rubber RB Drive Belt 14.04mm Width
- OPTIBELT Rubber RB Drive Belt 14.04mm Width