- RS Stock No.:
- 216-9885
- Mfr. Part No.:
- 10 PJ 1321 RB
- Manufacturer:
- OPTIBELT
Temporarily out of stock - back order for despatch 20-08-2024, delivery within 2 working days
Added
Price Each
€31.69
(exc. VAT)
€38.98
(inc. VAT)
Units | Per unit |
1 - 4 | €31.69 |
5 - 9 | €31.06 |
10 - 24 | €30.42 |
25 + | €29.79 |
- RS Stock No.:
- 216-9885
- Mfr. Part No.:
- 10 PJ 1321 RB
- Manufacturer:
- OPTIBELT
Legislation and Compliance
Product Details
The Optibelt rubber ribbed belt has 1321 mm length, 3.5 mm height. It has rib spacing of 2.34 mm.
Incredible durability
A wide range of custom manufactured constructions are available
A wide range of custom manufactured constructions are available
Specifications
Attribute | Value |
---|---|
Length | 1321mm |
Belt Section | PJ |
Top Width | 23.4mm |
Series | RB |
Material | Rubber |
Height | 3.5mm |