Panasonic 470 μF Surface Polymer Capacitor, 25V dc

Bulk discount available
View bulk pricing option

Subtotal (1 pack of 5 units)*

€15.68

(exc. VAT)

€19.285

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€3.136€15.68
50 - 245€2.54€12.70
250 - 495€1.944€9.72
500 +€1.726€8.63

*price indicative

Packaging Options:
RS Stock No.:
434-050
Mfr. Part No.:
EEHZL1E471V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Aluminium Electrolytic

Product Type

Polymer Capacitor

Capacitance

470μF

Voltage

25V dc

Mount Type

Surface

Package/Case

Surface Mount

Polarity

Negative

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

8 x 10.5 mm

Height

10.5mm

Series

ZL

Electrolyte Type

Hybrid Aluminium Electrolytic

Anti Vibration

Yes

Lifetime

4000 h

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Diameter

8mm

Ripple Current

3A

Dissipation Factor

0.14%

COO (Country of Origin):
JP
The Panasonic Hybrid Cap ZL SMD is rated for 25V and 470μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 8x10.5 mm, an ESR of 18mΩ, and a ripple current rating of 3Arms. It also features anti-vibration properties.

High temperature lead-free reflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy