Panasonic 47 μF Surface Electrolytic Capacitor, 50V
- RS Stock No.:
- 814-200
- Mfr. Part No.:
- EEHZC1H470P
- Manufacturer:
- Panasonic
Subtotal (1 unit, on tapes of 1)*
€1.27
(exc. VAT)
€1.56
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €1.27 |
*price indicative
- RS Stock No.:
- 814-200
- Mfr. Part No.:
- EEHZC1H470P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Technology | Hybrid | |
| Capacitance | 47μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Package/Case | F | |
| Lead Pitch | 3.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8.0 x 10.2 mm | |
| Length | 10.2mm | |
| Depth | 8.3mm | |
| Height | 10mm | |
| Series | ZC Series | |
| Electrolyte Type | Polymer | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 23.5μA | |
| Anti Vibration | No | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 4000 h | |
| Dissipation Factor | 0.1% | |
| Diameter | 8mm | |
| Ripple Current | 1.25A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Technology Hybrid | ||
Capacitance 47μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Package/Case F | ||
Lead Pitch 3.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8.0 x 10.2 mm | ||
Length 10.2mm | ||
Depth 8.3mm | ||
Height 10mm | ||
Series ZC Series | ||
Electrolyte Type Polymer | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 23.5μA | ||
Anti Vibration No | ||
Minimum Operating Temperature -55°C | ||
Lifetime 4000 h | ||
Dissipation Factor 0.1% | ||
Diameter 8mm | ||
Ripple Current 1.25A | ||
- COO (Country of Origin):
- MY
The Panasonic hybrid conductive polymer capacitor is designed for high-performance applications where durability and reliability are paramount. Its construction ensures longevity at elevated temperatures, making it a trusted choice for critical electronic circuits.
Endurance rating of 3000 hours at 125 °C, ensuring operational reliability
Low ESR values enhance performance in high ripple current applications
RoHS compliant, supporting environmentally friendly electronics
Vibration-proof design available for improved resilience in challenging environments
Related links
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface - EEEFK1H470XV Solder
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface - EEETG1H470UP Solder
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHC1H470P SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEFK1H470P 1000
- Nichicon 100 μF Solid Electrolytic Capacitor 50V dc, Surface Solder - PCV1H101MCL2GS
- RS PRO 470 nF Electrolytic Tantalum Electrolytic Capacitor 50V dc CB Series
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, FT Series
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
