Panasonic 470 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 100-0053
- Mfr. Part No.:
- 6SEP470M
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€254.40
(exc. VAT)
€313.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | €1.272 | €254.40 |
| 1000 - 1800 | €1.104 | €220.80 |
| 2000 - 2800 | €1.075 | €215.00 |
| 3000 - 4800 | €1.047 | €209.40 |
| 5000 + | €1.021 | €204.20 |
*price indicative
- RS Stock No.:
- 100-0053
- Mfr. Part No.:
- 6SEP470M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Series | SEP | |
| Length | 12mm | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Lifetime | 3000 h | |
| Ripple Current | 4.21A | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 592μA | |
| Automotive Standard | No | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Series SEP | ||
Length 12mm | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Lifetime 3000 h | ||
Ripple Current 4.21A | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 592μA | ||
Automotive Standard No | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 470 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 6.3V dc
