KEMET 33 μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 124-1210
- Mfr. Part No.:
- T521D336M025ATE040
- Manufacturer:
- KEMET
Subtotal (1 reel of 500 units)*
€411.00
(exc. VAT)
€505.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.822 | €411.00 |
*price indicative
- RS Stock No.:
- 124-1210
- Mfr. Part No.:
- T521D336M025ATE040
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 7343 | |
| Polarity | Polar | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Length | 7.3mm | |
| Series | T521 | |
| Height | 2.8mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 82.5μA | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Ripple Current | 2400mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Package/Case 7343 | ||
Polarity Polar | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Length 7.3mm | ||
Series T521 | ||
Height 2.8mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 82.5μA | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
Ripple Current 2400mA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Kemet T521 Series
KEMETs T521 series are electrolytic capacitors that have a conductive polymer cathode delivering low ESR. These capacitors have a lengthy operational life and are highly reliable, with improved capacitance retention at high frequencies. T521 organic capacitors have stable temperature characteristics up to 68 μF and also include a safe failure mode.
Features
Volumetric efficiency
Low profile design
Benign failure mode
100% surge tested
RoHS Compliant and Halogen Free
Applications
DC-DC converters
Power supply input and high-voltage applications such as 12 V to 50 V
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 25 V dc
- AVX 33 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 25 V dc
