KEMET 15 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 187-7084
- Mfr. Part No.:
- T521B156M025ATE100
- Manufacturer:
- KEMET
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-7084
- Mfr. Part No.:
- T521B156M025ATE100
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 15μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Length | 3.5mm | |
| Series | T521 | |
| Height | 1.9mm | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 37.5μA | |
| Dissipation Factor | 8% | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Ripple Current | 1.41A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 15μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Length 3.5mm | ||
Series T521 | ||
Height 1.9mm | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Leakage Current 37.5μA | ||
Dissipation Factor 8% | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Ripple Current 1.41A | ||
Minimum Operating Temperature -55°C | ||
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 15 μF Surface Polymer Capacitor, 25V dc
- KEMET 33 μF Surface Polymer Capacitor, 25V dc
- KEMET 100 μF Surface Polymer Capacitor, 25V dc
- KEMET 47 μF Surface Polymer Capacitor, 25V dc
- KEMET 10 μF Surface Polymer Capacitor, 25V dc
- KEMET 4.7 μF Surface Polymer Capacitor, 25V dc
- KEMET 22 μF Surface Polymer Capacitor, 25V dc
- AVX 47 μF Surface Polymer Capacitor, 25V dc
