KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 124-8261
- Mfr. Part No.:
- A750KS158M0JAAE014
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.41
(exc. VAT)
€4.19
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.341 | €3.41 |
| 50 - 90 | €0.324 | €3.24 |
| 100 - 240 | €0.299 | €2.99 |
| 250 - 490 | €0.28 | €2.80 |
| 500 + | €0.252 | €2.52 |
*price indicative
- RS Stock No.:
- 124-8261
- Mfr. Part No.:
- A750KS158M0JAAE014
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1.5mF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Height | 12mm | |
| Depth | 12mm | |
| Series | A750 | |
| Electrolyte Type | Solid | |
| Ripple Current | 4.1A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Leakage Current | 1.89mA | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1.5mF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Height 12mm | ||
Depth 12mm | ||
Series A750 | ||
Electrolyte Type Solid | ||
Ripple Current 4.1A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Leakage Current 1.89mA | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
KEMET A750 Series
The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Through-hole form factor
Ultra-low impedance
High-ripple current
105°C/2,000 hours
Applications
A750 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Related links
- KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Surface Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Through Hole Polymer Capacitor, 10V dc
- Panasonic 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 6.3V dc
