KEMET 820 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 124-8281
- Mfr. Part No.:
- A765KN827M0JLAE010
- Manufacturer:
- KEMET
Subtotal (1 pack of 5 units)*
€4.60
(exc. VAT)
€5.65
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.92 | €4.60 |
*price indicative
- RS Stock No.:
- 124-8281
- Mfr. Part No.:
- A765KN827M0JLAE010
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 820μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8.3 x 8.3 x 9.7 mm | |
| Length | 8.3mm | |
| Series | A765 | |
| Height | 9.7mm | |
| Depth | 8.3mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.35A | |
| Automotive Standard | No | |
| Leakage Current | 1.033mA | |
| Dissipation Factor | 0.1% | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 820μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8.3 x 8.3 x 9.7 mm | ||
Length 8.3mm | ||
Series A765 | ||
Height 9.7mm | ||
Depth 8.3mm | ||
Electrolyte Type Solid | ||
Ripple Current 3.35A | ||
Automotive Standard No | ||
Leakage Current 1.033mA | ||
Dissipation Factor 0.1% | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Related links
- KEMET 820 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 820 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 22 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
