Panasonic 6.8μF Surface Mount Polymer Capacitor, 100V dc
- RS Stock No.:
- 145-8446
- Mfr. Part No.:
- 100SXV6R8M
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-8446
- Mfr. Part No.:
- 100SXV6R8M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Super high voltage (100 V.DC max.)
RoHS compliance, Halogen free
RoHS compliance, Halogen free
Related links
- Panasonic 6.8μF Surface Mount Polymer Capacitor, 100V dc
- Wurth Elektronik 6.8 μF Surface Polymer Capacitor, 100V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 100V dc
- Vishay 22 μF Surface Polymer Capacitor, 100V dc
- Wurth Elektronik 12 μF Surface Polymer Capacitor, 100V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 100V dc
- Wurth Elektronik 2.2 μF Surface Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 47 μF Surface Aluminium Polymer Capacitor, 100V dc
