KYOCERA AVX 47 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 162-2874
- Mfr. Part No.:
- TCJT476M006R0080
- Manufacturer:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-2874
- Mfr. Part No.:
- TCJT476M006R0080
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-12 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 1.2 mm | |
| Height | 1.2mm | |
| Depth | 2.8mm | |
| Length | 3.5mm | |
| Series | TCJ | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Leakage Current | 28.2μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-12 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 1.2 mm | ||
Height 1.2mm | ||
Depth 2.8mm | ||
Length 3.5mm | ||
Series TCJ | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Leakage Current 28.2μA | ||
Minimum Operating Temperature -55°C | ||
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are Ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Related links
- KYOCERA AVX 47 μF Surface Polymer Capacitor, 6.3V dc
- AVX 47 μF Surface Polymer Capacitor, 6.3V dc
- KYOCERA AVX 47 μF MnO2 Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 47 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 47 μF Surface Polymer Capacitor, 35V dc
- KYOCERA AVX 47 μF Surface Polymer Capacitor, 16V dc
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 6.3V dc F93 Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 6.3V dc TAC Series
