Wurth Elektronik 150 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 163-5884
- Mfr. Part No.:
- 875075561006
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 400 units)*
€382.00
(exc. VAT)
€470.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | €0.955 | €382.00 |
*price indicative
- RS Stock No.:
- 163-5884
- Mfr. Part No.:
- 875075561006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 150μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 12.4 (Dia) x 10 mm | |
| Height | 9.85mm | |
| Length | 10mm | |
| Series | WCAP-PSLC | |
| Leakage Current | 750μA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.4mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Ripple Current | 4.8A | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 150μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 4.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 12.4 (Dia) x 10 mm | ||
Height 9.85mm | ||
Length 10mm | ||
Series WCAP-PSLC | ||
Leakage Current 750μA | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.4mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Ripple Current 4.8A | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLC large capacitance SMD aluminium Polymer series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
Related links
- Wurth Elektronik 150 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 150 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 82 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 100 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 25V dc
