Wurth Elektronik 270 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 163-5912
- Mfr. Part No.:
- 875105245014
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 900 units)*
€296.10
(exc. VAT)
€364.50
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | €0.329 | €296.10 |
*price indicative
- RS Stock No.:
- 163-5912
- Mfr. Part No.:
- 875105245014
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 270μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 900 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.7 (Dia) x 6.3 mm | |
| Series | WCAP-PSLP | |
| Height | 6.3mm | |
| Length | 6.3mm | |
| Diameter | 7.7mm | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Leakage Current | 300μA | |
| Ripple Current | 2.69A | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 270μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 900 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.7 (Dia) x 6.3 mm | ||
Series WCAP-PSLP | ||
Height 6.3mm | ||
Length 6.3mm | ||
Diameter 7.7mm | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Leakage Current 300μA | ||
Ripple Current 2.69A | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering is recommended
Related links
- Wurth Elektronik 270 μF Surface Polymer Capacitor, 10V dc
- Wurth Elektronik 270 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 270 μF Capacitor 10V dc Through Hole - 860160274015 Radial Lead
- Wurth Elektronik 270 μF Capacitor 10V dc Through Hole - 860160273014 Radial Lead
- Wurth Elektronik 220 μF Surface Polymer Capacitor, 10V dc
- Wurth Elektronik 33 μF Surface Polymer Capacitor, 10V dc
- Wurth Elektronik 180 μF Surface Polymer Capacitor, 10V dc
- Wurth Elektronik 330 μF Surface Polymer Capacitor, 10V dc
